QW4D3

DigiKey Part Number
2368-QW4D3-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
QW4D3
Description
RES 4.3 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$0.15000$7.50
100$0.14200$14.20
150$0.13500$20.25
200$0.12700$25.40
250$0.12400$31.00