QW0475BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QW0475BR

Digi-Key Part Number
2368-QW0475BR-ND
Manufacturer
Manufacturer Product Number
QW0475BR
Description
RES 475 OHM 1% 1/4W AXIAL
Detailed Description
475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bag
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.256" L (2.40mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8533.21.0090
15,156 In Stock
All prices are in USD
Bag
QtyUnit PriceExt Price
50$0.05000$2.50
100$0.04700$4.70
150$0.04500$6.75
200$0.04200$8.40
250$0.04100$10.25
Additional Resources
AttributeDescription
Other Names2368-QW0475BR
Standard Package1