
NTE8115 | ||
---|---|---|
Digi-Key Part Number | 2368-NTE8115-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | NTE8115 | |
Description | THERMAL FUSE 117*C AXIAL | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 117°C (243°F) Axial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | 117°C (243°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250 | |
Current Rating (Amps) | 15 A | |
Approval Agency | cUR, UL, VDE | |
Maximum Temperature Limit | - | |
Package / Case | Axial |
Resource Type | Link |
---|---|
Datasheets | NTE8000-8999 Datasheet |
Environmental Information | |
HTML Datasheet | NTE8000-8999 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.52000 | $15.20 |
20 | $1.44000 | $28.80 |
50 | $1.36000 | $68.00 |
100 | $1.33000 | $133.00 |
Attribute | Description |
---|---|
Other Names | 2368-NTE8115 |
Standard Package | 1 |