NTE74LS107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE74LS107

Digi-Key Part Number
2368-NTE74LS107-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE74LS107
Supplier
Description
IC FF JK TYPE DUAL 1BIT 14DIP
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
Package
Bag
Part Status
Active
Function
Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Trigger Type
Negative Edge
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
6 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.31.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$3.17000$3.17
10$3.01000$30.10
20$2.85000$57.00
50$2.69000$134.50
100$2.63000$263.00
Additional Resources
AttributeDescription
Other Names2368-NTE74LS107
Standard Package1