NTE6418
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE6418

Digi-Key Part Number
2368-NTE6418-ND
Manufacturer
Manufacturer Product Number
NTE6418
Description
D-SYDAC 104-118V
Detailed Description
Diac/Sidac Thyristor 104 ~ 118V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Voltage - Breakover
104 ~ 118V
Current - Breakover
500 µA
Current - Hold (Ih) (Max)
50 mA
Current - Peak Output
20 A
Operating Temperature
125°C (TJ)
Package / Case
Axial
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.30.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$1.83000$1.83
10$1.74000$17.40
20$1.65000$33.00
50$1.56000$78.00
100$1.52000$152.00
Additional Resources
AttributeDescription
Other Names2368-NTE6418
Standard Package1