NTE6411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE6411

Digi-Key Part Number
2368-NTE6411-ND
Manufacturer
Manufacturer Product Number
NTE6411
Description
D-DIAC 40V +-5V 2A
Detailed Description
Diac/Sidac Thyristor 35 ~ 45V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Voltage - Breakover
35 ~ 45V
Current - Breakover
25 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Axial
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.30.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$1.15000$1.15
10$1.09000$10.90
20$1.04000$20.80
50$0.98000$49.00
100$0.95000$95.00
Additional Resources
AttributeDescription
Other Names2368-NTE6411
Standard Package1