NTE6409

DigiKey Part Number
2368-NTE6409-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE6409
Description
T-UNIJUNCTION SI
Customer Reference
Detailed Description
Programmable Unijunction Transistor (UJT) 600 mW TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Voltage
-
Power Dissipation (Max)
600 mW
Voltage - Output
-
Current - Valley (Iv)
18 mA
Current - Peak
2 µA
Package / Case
TO-206AA, TO-18-3 Metal Can
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.76000$9.76
10$9.27000$92.70
20$8.78000$175.60
50$8.30000$415.00
100$8.10000$810.00