NTE6407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE6407

Digi-Key Part Number
2368-NTE6407-ND
Manufacturer
Manufacturer Product Number
NTE6407
Description
D-DIAC 28V+-4V 2A
Detailed Description
Diac/Sidac Thyristor 24 ~ 32V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Voltage - Breakover
24 ~ 32V
Current - Breakover
25 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Axial
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.30.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$1.80000$1.80
10$1.71000$17.10
20$1.62000$32.40
50$1.53000$76.50
100$1.49000$149.00