
NTE6400 | ||
---|---|---|
cms-digikey-product-number | 2368-NTE6400-ND | |
cms-manufacturer | ||
cms-manufacturer-product-number | NTE6400 | |
cms-description | T-UNIJUNCTION SI | |
cms-detailed-description | Programmable Unijunction Transistor (UJT) 300 mW TO-205AD, TO-39-3 Metal Can | |
cms-customer-reference | ||
Datasheet | Datasheet |
cms-type | cms-description | cms-select |
---|---|---|
cms-category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Voltage | - | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | - | |
Current - Valley (Iv) | 8 mA | |
Current - Peak | 25 µA | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
Resource Type | Link |
---|---|
Datasheets | NTE6400 Datasheet |
Environmental Information | |
HTML Datasheet | NTE6400 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
cms-qty | Unit Price | cms-ext-price |
---|---|---|
1 | $60.00000 | $60.00 |
10 | $57.00000 | $570.00 |
20 | $54.00000 | $1,080.00 |
50 | $51.00000 | $2,550.00 |
100 | $49.80000 | $4,980.00 |
Attribute | Description |
---|---|
Other Names | 2368-NTE6400 |
Standard Package | 1 |