NTE5883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE5883

Digi-Key Part Number
2368-NTE5883-ND
Manufacturer
Manufacturer Product Number
NTE5883
Description
DIODE GEN PURP 600V 12A DO4
Detailed Description
Diode Standard 600 V 12A Stud Mount DO-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bag
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 38 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$12.18000$12.18
10$11.57000$115.70
20$10.96000$219.20
50$10.35000$517.50
100$10.11000$1,011.00
Additional Resources
AttributeDescription
Other Names2368-NTE5883
Standard Package1