NTE5720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE5720

Digi-Key Part Number
2368-NTE5720-ND
Manufacturer
Manufacturer Product Number
NTE5720
Description
SCR 1200V 90A MODULE
Detailed Description
SCR Module 1.2 kV Series Connection - All SCRs Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
90 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1950A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.30.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$127.12000$127.12
10$120.76000$1,207.60
20$114.41000$2,288.20
50$108.05000$5,402.50
100$105.51000$10,551.00
Additional Resources
AttributeDescription
Other Names2368-NTE5720
Standard Package1