NTE5351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE5351

Digi-Key Part Number
2368-NTE5351-ND
Manufacturer
Manufacturer Product Number
NTE5351
Description
SCR-600V 5A HI SPEED
Detailed Description
SCR Module 600 V 5 A Single Through Hole TO-213AA, TO-66-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
600 V
Current - On State (It (AV)) (Max)
3.2 A
Current - On State (It (RMS)) (Max)
5 A
Voltage - Gate Trigger (Vgt) (Max)
3.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Current - Hold (Ih) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Through Hole
Package / Case
TO-213AA, TO-66-2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bag
QtyUnit PriceExt Price
1$11.61000$11.61
10$11.03000$110.30
20$10.45000$209.00
50$9.87000$493.50
100$9.64000$964.00
Additional Resources
AttributeDescription
Other Names2368-NTE5351
Standard Package1