NTE5309

DigiKey Part Number
2368-NTE5309-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE5309
Description
R-SI BRIDGE 200V 4A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
4-SIP
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.82000$28.20
20$2.67000$53.40
50$2.52000$126.00
100$2.47000$247.00