NTE53020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE53020

Digi-Key Part Number
2368-NTE53020-ND
Manufacturer
Manufacturer Product Number
NTE53020
Description
R-BRIDGE 1000V 50A
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
50 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Bag
QtyUnit PriceExt Price
1$6.25000$6.25
10$5.94000$59.40
20$5.63000$112.60
50$5.31000$265.50
100$5.19000$519.00
Additional Resources
AttributeDescription
Other Names2368-NTE53020
Standard Package1