
NTE5284A | ||
---|---|---|
Digi-Key Part Number | 2368-NTE5284A-ND | |
Manufacturer | ||
Manufacturer Product Number | NTE5284A | |
Description | DIODE ZENER 91V 50W DO5 | |
Detailed Description | Zener Diode 91 V 50 W ±5% Chassis, Stud Mount DO-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | ||
Impedance (Max) (Zzt) | 15 Ohms | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 |
Resource Type | Link |
---|---|
Datasheets | NTE5240A-5296A Datasheet |
Environmental Information | |
HTML Datasheet | NTE5240A-5296A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.86000 | $26.86 |
10 | $25.52000 | $255.20 |
20 | $24.17000 | $483.40 |
50 | $22.83000 | $1,141.50 |
100 | $22.29000 | $2,229.00 |
Attribute | Description |
---|---|
Other Names | 2368-NTE5284A |
Standard Package | 1 |