NTE74181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE4514B

Digi-Key Part Number
2368-NTE4514B-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE4514B
Supplier
Description
IC-CMOS DECODER 24-LEAD DIP
Detailed Description
Decoder 1 x 4:16 24-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
Decoder
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
8.8mA, 3.5mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8542.31.0000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$5.90000$5.90
10$5.61000$56.10
20$5.31000$106.20
50$5.02000$251.00
100$4.90000$490.00