
NTE416 | ||
---|---|---|
Digi-Key Part Number | 2368-NTE416-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | NTE416 | |
Description | SOCKET 16PIN DIP | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |
Resource Type | Link |
---|---|
Datasheets | Hardware,Accessories |
Environmental Information | |
HTML Datasheet | Hardware,Accessories |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8535.90.8040 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.56000 | $5.60 |
20 | $0.53200 | $10.64 |
30 | $0.50400 | $15.12 |
40 | $0.47600 | $19.04 |
50 | $0.46400 | $23.20 |
Attribute | Description |
---|---|
Other Names | 2368-NTE416 |
Standard Package | 1 |