USD

NTE4012BT

NTE4012BT

Digi-Key Part Number
2368-NTE4012BT-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE4012BT
Supplier
Description
IC GATE NAND 2CH 4-INP 14SOIC
Detailed Description
NAND Gate IC 2 Channel - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
Package
Bag
Part Status
Active
Logic Type
NAND Gate
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Output High, Low
8.8mA, 8.8mA
Logic Level - Low
1.5V ~ 4V
Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.31.0000
Bag
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.77900$7.79
20$0.73800$14.76
50$0.69700$34.85
100$0.68060$68.06