USD

NTE390

NTE390

Digi-Key Part Number
2368-NTE390-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE390
Supplier
Description
TRANS NPN 100V 10A TO3PN
Detailed Description
Bipolar (BJT) Transistor NPN 3MHz Through Hole TO-3PN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
4V @ 2.5A, 10A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 4V
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Power - Max
80 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
Bag
QtyUnit PriceExt Price
3$4.45000$13.35
10$4.23000$42.30
20$4.01000$80.20
50$3.78000$189.00
100$3.69000$369.00
Additional Resources
AttributeDescription
Other Names2368-NTE390
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TIP35CPSTMicroelectronics528497-12717-5-ND$2.79000Similar