NTE31000-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE31000-2

Digi-Key Part Number
2368-NTE31000-2-ND
Manufacturer
Manufacturer Product Number
NTE31000-2
Description
IR RECEIVER MODULE
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
Package
Bulk
Product Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
0.3 V ~ 6 V
Current - Supply
3 mA
Orientation
-
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.9500
6 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.47000$3.47
10$3.30000$33.00
20$3.12000$62.40
50$2.95000$147.50
100$2.88000$288.00
Additional Resources
AttributeDescription
Other Names2368-NTE31000-2
Standard Package1