
NTE30155 | ||
---|---|---|
Digi-Key Part Number | 2368-NTE30155-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | NTE30155 | |
Description | LED RGB CLEAR 5MM T/H | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue Radial | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | NTE30155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.70mm |
Resource Type | Link |
---|---|
Datasheets | NTE3015x Datasheet |
Environmental Information | |
HTML Datasheet | NTE3015x Datasheet |
EDA Models | NTE30155 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.68000 | $6.80 |
20 | $0.64600 | $12.92 |
30 | $0.61200 | $18.36 |
40 | $0.57800 | $23.12 |
50 | $0.56400 | $28.20 |
Attribute | Description |
---|---|
Other Names | 2368-NTE30155 |
Standard Package | 1 |