NTE30121

DigiKey Part Number
2368-NTE30121-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE30121
Description
LED PURPLE CLEAR 5MM T/H
Customer Reference
Detailed Description
Purple LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
400nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.70mm
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$0.76000$7.60
20$0.72200$14.44
30$0.68400$20.52
40$0.64600$25.84
50$0.63000$31.50