
NTE30051 | ||
---|---|---|
Digi-Key Part Number | 2368-NTE30051-ND | |
Manufacturer | ||
Manufacturer Product Number | NTE30051 | |
Description | PHOTOTRANSISTOR 900NM 3MM | |
Detailed Description | Phototransistors 900nm Top View Radial - 2 Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 1.5 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 900nm | |
Viewing Angle | 20° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | Radial - 2 Leads |
Resource Type | Link |
---|---|
Datasheets | NTE3005x Datasheet |
Environmental Information | |
HTML Datasheet | NTE3005x Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
ECCN | EAR99 |
HTSUS | 8535.30.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $0.33000 | $6.60 |
40 | $0.31300 | $12.52 |
60 | $0.29700 | $17.82 |
80 | $0.28000 | $22.40 |
100 | $0.27300 | $27.30 |
Attribute | Description |
---|---|
Other Names | 2368-NTE30051 |
Standard Package | 1 |