
NTE293 | ||
---|---|---|
Digi-Key Part Number | 2368-NTE293-ND | |
Manufacturer | ||
Manufacturer Product Number | NTE293 | |
Description | TRANS NPN 50V 1A TO92L | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 200MHz 1 W Through Hole TO-92L | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Transistor Type | NPN | |
Current - Collector (Ic) (Max) | ||
Voltage - Collector Emitter Breakdown (Max) | ||
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-92L |
Resource Type | Link |
---|---|
Datasheets | NTE293 Datasheet |
Environmental Information | |
HTML Datasheet | NTE293 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
10 | $2.47000 | $24.70 |
20 | $2.34000 | $46.80 |
50 | $2.21000 | $110.50 |
100 | $2.16000 | $216.00 |
Attribute | Description |
---|---|
Other Names | 2368-NTE293 |
Standard Package | 1 |