NTE2661

DigiKey Part Number
2368-NTE2661-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE2661
Description
TRANS NPN 600V 20A TO3PBL
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 20 A 1.7MHz 200 W Through Hole TO-3PBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2.75A, 11A
Current - Collector Cutoff (Max)
1mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
200 W
Frequency - Transition
1.7MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PBL
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$12.18000$12.18
10$11.57000$115.70
20$10.96000$219.20
50$10.35000$517.50
100$10.11000$1,011.00