NTE2533

DigiKey Part Number
2368-NTE2533-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE2533
Description
TRANS NPN 800V 25A TO3PBL
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 25 A 250 W Through Hole TO-3PBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
5V @ 5A, 20A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 1A, 5V
Power - Max
250 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PBL
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$34.63000$34.63
10$32.90000$329.00
20$31.17000$623.40
50$29.44000$1,472.00
100$28.74000$2,874.00