NTE2355
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE2355

Digi-Key Part Number
2368-NTE2355-ND
Manufacturer
Manufacturer Product Number
NTE2355
Description
T-NPN SI W/10K RESISTOR
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 300 mW Through Hole TO-92S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Product Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
300 mW
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Supplier Device Package
TO-92S
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.84600$8.46
20$0.80100$16.02
50$0.75660$37.83
100$0.73870$73.87
Additional Resources
AttributeDescription
Other Names2368-NTE2355
Standard Package1