NTE185
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE185

Digi-Key Part Number
2368-NTE185-ND
Manufacturer
Manufacturer Product Number
NTE185
Description
TRANS PNP 80V 4A TO126
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 4 A 2MHz 40 W Through Hole TO-126
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bag
Product Status
Active
Transistor Type
PNP
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
1.4V @ 1A, 4A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 1.5A, 2V
Power - Max
40 W
Frequency - Transition
2MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
TO-126
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Bag
QtyUnit PriceExt Price
1$1.10000$1.10
10$1.05000$10.50
20$0.99000$19.80
50$0.94000$47.00
100$0.91000$91.00