NTE183
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE183

Digi-Key Part Number
2368-NTE183-ND
Manufacturer
Manufacturer Product Number
NTE183
Description
TRANS PNP 60V 10A TO127
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 90 W Through Hole TO-127
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bag
Product Status
Active
Transistor Type
PNP
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
8V @ 3.3A, 10A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
90 W
Frequency - Transition
2MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
TO-127
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Bag
QtyUnit PriceExt Price
1$21.84000$21.84
10$20.75000$207.50
20$19.66000$393.20
50$18.56000$928.00
100$18.13000$1,813.00
Additional Resources
AttributeDescription
Other Names2368-NTE183
Standard Package1