NTE108-1

DigiKey Part Number
2368-NTE108-1-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE108-1
Description
RF TRANS NPN 15V 600MHZ TO106
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 600MHz 625mW Through Hole TO-106
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
600MHz
Noise Figure (dB Typ @ f)
6dB @ 60MHz
Gain
15dB
Power - Max
625mW
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-106-3 Domed
Supplier Device Package
TO-106
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$0.80000$8.00
20$0.76000$15.20
30$0.72000$21.60
40$0.68000$27.20
50$0.66400$33.20