NTE-DTO150

DigiKey Part Number
2368-NTE-DTO150-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
NTE-DTO150
Description
DISC THERMOSTAT OPEN 150
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
149°F (65°C)
Reset Temperature
122°F (50°C)
Current Rating - AC
15A (125V), 10A (250V)
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.71000$17.10
20$1.62000$32.40
50$1.53000$76.50
100$1.49000$149.00