
NPA330M25 | ||
---|---|---|
Digi-Key Part Number | 2368-NPA330M25-ND | |
Manufacturer | ||
Manufacturer Product Number | NPA330M25 | |
Description | CAP ALUM 330UF 20% 25V AXIAL | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 1.181" L (13.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Resource Type | Link |
---|---|
Datasheets | NPR,NPA Series Datasheet |
Environmental Information | |
HTML Datasheet | NPR,NPA Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
ECCN | EAR99 |
HTSUS | 8532.10.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.93000 | $9.30 |
20 | $0.88300 | $17.66 |
30 | $0.83700 | $25.11 |
40 | $0.79000 | $31.60 |
50 | $0.77100 | $38.55 |
Attribute | Description |
---|---|
Other Names | 2368-NPA330M25 |
Standard Package | 1 |