NEV6.8M63

DigiKey Part Number
2368-NEV6.8M63-ND
Manufacturer
Manufacturer Product Number
NEV6.8M63
Description
CAP ALUM 6.8UF 20% 63V RADIAL
Customer Reference
Detailed Description
6.8 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$0.21000$10.50
100$0.19900$19.90
150$0.18900$28.35
200$0.17800$35.60
250$0.17400$43.50