MRRC440V20

DigiKey Part Number
2368-MRRC440V20-ND
Manufacturer
Manufacturer Product Number
MRRC440V20
Description
CAP FILM 20UF 6% 440VAC RADIAL
Customer Reference
Detailed Description
20 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±6%
Voltage Rating - AC
440V
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.752" Dia (44.50mm), Lip
Height - Seated (Max)
2.752" (69.90mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
0.839" (21.30mm)
Applications
Motor Run
Ratings
-
Features
-
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$18.15000$18.15
10$17.24000$172.40
20$16.34000$326.80
50$15.43000$771.50
100$15.06000$1,506.00