MPSA13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA13

Digi-Key Part Number
2368-MPSA13-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
MPSA13
Supplier
Description
T-NPN SI- DARL PREAMP
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Transistor Type
NPN - Darlington
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
625 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Bag
QtyUnit PriceExt Price
25$0.14400$3.60
50$0.13600$6.80
100$0.13280$13.28
Additional Resources
AttributeDescription
Other Names2368-MPSA13
Standard Package1