MMBT3906

DigiKey Part Number
2368-MMBT3906-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
MMBT3906
Description
TRANS PNP 40V 0.2A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$0.12000$6.00
100$0.11400$11.40
150$0.10800$16.20
200$0.10200$20.40
250$0.09900$24.75