
MJE15031 | ||
---|---|---|
Digi-Key Part Number | 2368-MJE15031-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | MJE15031 | |
Description | TRANS PNP 150V 8A TO220 | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 8 A 30MHz 50 W Through Hole TO-220 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Transistor Type | PNP | |
Current - Collector (Ic) (Max) | ||
Voltage - Collector Emitter Breakdown (Max) | ||
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 2V | |
Power - Max | 50 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 |
Resource Type | Link |
---|---|
Datasheets | MJE1503x Datasheet |
Environmental Information | |
HTML Datasheet | MJE1503x Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.75000 | $17.50 |
20 | $1.66000 | $33.20 |
50 | $1.56000 | $78.00 |
100 | $1.53000 | $153.00 |
Attribute | Description |
---|---|
Other Names | 2368-MJE15031 |
Standard Package | 1 |