USD

MJE15030

MJE15030

Digi-Key Part Number
2368-MJE15030-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
MJE15030
Supplier
Description
TRANS NPN 150V 8A TO220AB
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 30MHz Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 2V
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Power - Max
50 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Other Names2368-MJE15030
Standard Package1