J-SSD-3

DigiKey Part Number
2368-J-SSD-3-ND
Manufacturer
ECG
Manufacturer Product Number
J-SSD-3
Description
SOLDER STATION 75W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECG
Series
-
Packaging
Box
Part Status
Active
Type
Desoldering, Rework, Soldering
Wattage
75W
Voltage - Input
-
Plug Type
Included, Not Specified
Voltage - Output
28V
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder, Wire Scouring Pad
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
Sold Separately
Workstand
-
Temperature Range
392°F ~ 896°F (200°C ~ 480°C)
Features
ESD Safe, LED Display, Temperature Control
Tip Cleaner
Scouring Pad
All prices are in USD
Box
QuantityUnit PriceExt Price
1$146.40000$146.40
5$139.08000$695.40
10$131.76000$1,317.60