J-HARW-1

DigiKey Part Number
2368-J-HARW-1-ND
Manufacturer
ECG
Manufacturer Product Number
J-HARW-1
Description
ECG HOT-AIR REWORK STATION 100-4
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECG
Series
-
Packaging
Retail Package
Part Status
Active
Type
Rework (Hot Air), Soldering
Wattage
700W
Voltage - Input
110 ~ 127VAC
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
Included, Not Specified
Workstand
-
Temperature Range
212°F ~ 896°F (100°C ~ 480°C)
Features
ESD Safe
Tip Cleaner
-
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$106.09000$106.09
5$100.79000$503.95
10$95.48000$954.80