EW236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW236

Digi-Key Part Number
2368-EW236-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
EW236
Supplier
Description
RES 3.6K OHM 2% 1/8W AXIAL
Detailed Description
3.6 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NTE Electronics, Inc
-
Bag
Part Status
Active
Resistance
3.6 kOhms
Tolerance
±2%
Power (Watts)
0.125W, 1/8W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.063" Dia x 0.146" L (1.60mm x 3.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
EAR99
8533.21.0090
All prices are in USD
Bag
QtyUnit PriceExt Price
5$0.10000$0.50
10$0.09500$0.95
20$0.09000$1.80
50$0.08500$4.25
100$0.08300$8.30
2368-EW236
1