
DM-850 | ||
---|---|---|
Digi-Key Part Number | 2368-DM-850-ND | |
Manufacturer | ||
Manufacturer Product Number | DM-850 | |
Description | DMM MULTIMETER HANDHELD 3.5D LCD | |
Detailed Description | Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Frequency Continuity, Diode Test Function Features Backlight | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NTE Electronics, Inc | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 1999 | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight | |
Ranging | - | |
Response | Average | |
Ratings | CAT II 600V | |
Includes | Battery, Manual, Test Leads |
Resource Type | Link |
---|---|
Datasheets | DM-850 Datasheet |
Environmental Information | |
HTML Datasheet | DM-850 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9028.30.0000 |
Attribute | Description |
---|---|
Other Names | 2368-DM-850 |
Standard Package | 1 |