
BS170 | ||
---|---|---|
Digi-Key Part Number | 2368-BS170-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | BS170 | |
Description | MOSFET N-CH 60V 300MA TO92-3 | |
Detailed Description | N-Channel 60 V 300mA (Ta) Through Hole TO-92 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | BS170 Datasheet |
Environmental Information | |
HTML Datasheet | BS170 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | 2368-BS170 |
Standard Package | 1 |