81-BP6B

DigiKey Part Number
2368-81-BP6B-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
81-BP6B
Description
BINDING POST BLACK 10 AMP
Customer Reference
Detailed Description
Binding Post Connector Standard Black Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NTE Electronics, Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Standard
Current Rating (Amps)
10 A
Material - Body
Brass
Plating - Body
Nickel
Color
Black
Material - Insulation
Polyamide (PA), Nylon
Voltage Rating
500VDC
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.29000$2.29
10$2.18000$21.80
20$2.06000$41.20
50$1.95000$97.50
100$1.90000$190.00