USD

81-BP4BR

81-BP4BR

Digi-Key Part Number
2368-81-BP4BR-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
81-BP4BR
Supplier
Description
BINDING POST DUAL 10 AMP
Detailed Description
Binding Post Connector Standard, Dual Black, Red Nickel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Type
Standard, Dual
Material - Body
Brass
Plating - Body
Nickel
Color
Black, Red
Material - Insulation
Polyamide (PA), Nylon
Voltage Rating
500VDC
Current Rating (Amps)
10 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4000
Bag
QtyUnit PriceExt Price
5$4.64000$23.20
10$4.41000$44.10
20$4.18000$83.60
50$3.94000$197.00
100$3.85000$385.00