
74-IFHMA15 | ||
---|---|---|
Digi-Key Part Number | 2368-74-IFHMA15-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | 74-IFHMA15 | |
Description | IN LINE FUSE HOLDER | |
Detailed Description | Fuse Holder 15 A 32V 1 Circuit Blade Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Mounting Type | ||
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Resource Type | Link |
---|---|
Datasheets | Auto In Line Fuse Holder Datasheet |
Environmental Information | |
HTML Datasheet | Auto In Line Fuse Holder Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Other Names | 2368-74-IFHMA15 |
Standard Package | 1 |