74-AFP15A

DigiKey Part Number
2368-74-AFP15A-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
74-AFP15A
Description
FUSE AUTO 15A 80VAC/VDC BLUE
Customer Reference
Detailed Description
15 A 80 V AC 80 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Automotive
Current Rating (Amps)
Voltage Rating - AC
80 V
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Blue
Size / Dimension
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$3.46000$3.46
10$3.29000$32.90
20$3.11000$62.20
50$2.94000$147.00
100$2.87000$287.00