
74-6SC150MA | ||
---|---|---|
Digi-Key Part Number | 2368-74-6SC150MA-ND | |
Manufacturer | ||
Manufacturer Product Number | 74-6SC150MA | |
Description | FUSE CERAMIC 150MA 250VAC 6X30MM | |
Detailed Description | 150 mA 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 6mm x 30mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Resource Type | Link |
---|---|
Datasheets | Miniature Ceramic Fuse Datasheet |
Environmental Information | |
HTML Datasheet | Miniature Ceramic Fuse Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $0.70000 | $7.00 |
20 | $0.66500 | $13.30 |
30 | $0.63000 | $18.90 |
40 | $0.59500 | $23.80 |
50 | $0.58100 | $29.05 |
Attribute | Description |
---|---|
Other Names | 2368-74-6SC150MA |
Standard Package | 1 |