
74-6FG150MA | ||
---|---|---|
Digi-Key Part Number | 2368-74-6FG150MA-ND | |
Manufacturer | NTE Electronics, Inc | |
Manufacturer Product Number | 74-6FG150MA | |
Description | FUSE GLASS 150MA 250VAC 6X30MM | |
Detailed Description | 150 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 6mm x 30mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Resource Type | Link |
---|---|
Datasheets | Miniature Glass Fuse Datasheet |
Environmental Information | |
HTML Datasheet | Miniature Glass Fuse Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8536.10.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $0.29000 | $5.80 |
40 | $0.27500 | $11.00 |
60 | $0.26100 | $15.66 |
80 | $0.24600 | $19.68 |
100 | $0.24000 | $24.00 |
Attribute | Description |
---|---|
Other Names | 2368-74-6FG150MA |
Standard Package | 1 |