74-3FG100MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74-3FG100MA

Digi-Key Part Number
2368-74-3FG100MA-ND
Manufacturer
NTE Electronics, Inc
Manufacturer Product Number
74-3FG100MA
Supplier
Description
FUSE GLASS 100MA 250VAC CART
Detailed Description
100 mA 250 V AC DC Fuse Cartridge, Glass Holder Cartridge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NTE Electronics, Inc
Series
-
Package
Bag
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
100 mA
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Cartridge
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cULus
Operating Temperature
-
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.10.0020
All prices are in USD
Bag
QtyUnit PriceExt Price
15$0.33267$4.99
20$0.31500$6.30
50$0.29760$14.88
100$0.29050$29.05
Additional Resources
AttributeDescription
Other Names2368-74-3FG100MA
Standard Package1